
* Images are for reference only
OSTOQ207551
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ207551
- JLCPCB Part #
- C6623066
- Package
- P=5mm
- Description
- -30℃~+105℃ 1 15A 1x20P 20 20P 300V 5mm Board Side/Socket - Closed Green Right-Angle P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2396
200+
$2.8898
500+
$2.7933
1000+
$2.7450