
* Images are for reference only
OSTOQ135451
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ135451
- JLCPCB Part #
- C3584792
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 13 13P 15A 1x13P 300V 5.08mm Board Side/Socket - Closed Green Right-Angle P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2397
200+
$0.4798
500+
$0.4637
1000+
$0.4557
Related Products