
* Images are for reference only
EDSTL950/11-OE
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- EDSTL950/11-OE
- JLCPCB Part #
- C5728023
- Package
- P=5mm
- Description
- -30℃~+105℃ 1 11 11P 16A 1x11P 300V 5mm Board Side/Socket - Open Green Right-Angle P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2601
200+
$2.1002
500+
$2.0294
1000+
$1.9941