
* Images are for reference only
302-S161
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- 302-S161
- JLCPCB Part #
- C17665511
- Package
- Plugin
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 250V 2x8P 3A 8 9.1mm 9.1mm Black Brass Gold PBT Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5024
180+
$0.2013
540+
$0.1949
1080+
$0.1900