
Z-15GW255-B6-106-K
- Manufacturer
- MFR.Part #
- Z-15GW255-B6-106-K
- JLCPCB Part #
- C3822519
- Package
- -
- Description
- -15℃~+80℃ 125V 15A 20,000,000 Cycles 30V 6A PC Pin SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -15℃~+80℃ | |
| Current Rating (AC) | 15A | |
| Current Rating (DC) | 6A | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 20,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Z-15GW255-B6-106-K
Extended- Manufacturer
- MFR.Part #
- Z-15GW255-B6-106-K
- JLCPCB Part #
- C3822519
- Package
- -
- Description
- -15℃~+80℃ 125V 15A 20,000,000 Cycles 30V 6A PC Pin SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Z-15GW255-B6-106-K
Extended- Manufacturer
- MFR.Part #
- Z-15GW255-B6-106-K
- JLCPCB Part #
- C3822519
- Package
- -
- Description
- -15℃~+80℃ 125V 15A 20,000,000 Cycles 30V 6A PC Pin SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-15GW255-B6-106-K Specifications
Z-15GW255-B6-106-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -15℃~+80℃ | |
| Current Rating (AC) | 15A | |
| Current Rating (DC) | 6A | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 20,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-15GW255-B6-106-K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-15GW255-B6-106-K Documents
Z-15GW255-B6-106-K datasheets or manufacturer documentation.
Datasheet: Z-15GW255-B6-106-K Datasheet (PDF)
Z-15GW255-B6-106-K Schematic Symbol & PCB Footprint
The Z-15GW255-B6-106-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.