
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -15℃~+80℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-15GDA55-B5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -15℃~+80℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-15GDA55-B5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-15GDA55-B5V datasheets or manufacturer documentation.
Datasheet: Z-15GDA55-B5V Datasheet (PDF)
The Z-15GDA55-B5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.