
V-21-1C6(IN)
- Manufacturer
- MFR.Part #
- V-21-1C6(IN)
- JLCPCB Part #
- C3822594
- Package
- -
- Description
- -25℃~+80℃ 125V 21A 250V 50,000,000 Cycles 600mA Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating (AC) | 21A | |
| Current Rating (DC) | 600mA | |
| Life | 50,000,000 Cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
V-21-1C6(IN)
Extended- Manufacturer
- MFR.Part #
- V-21-1C6(IN)
- JLCPCB Part #
- C3822594
- Package
- -
- Description
- -25℃~+80℃ 125V 21A 250V 50,000,000 Cycles 600mA Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V-21-1C6(IN)
Extended- Manufacturer
- MFR.Part #
- V-21-1C6(IN)
- JLCPCB Part #
- C3822594
- Package
- -
- Description
- -25℃~+80℃ 125V 21A 250V 50,000,000 Cycles 600mA Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V-21-1C6(IN) Specifications
V-21-1C6(IN) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating (AC) | 21A | |
| Current Rating (DC) | 600mA | |
| Life | 50,000,000 Cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V-21-1C6(IN). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V-21-1C6(IN) Documents
V-21-1C6(IN) datasheets or manufacturer documentation.
Datasheet: V-21-1C6(IN) Datasheet (PDF)
V-21-1C6(IN) Schematic Symbol & PCB Footprint
The V-21-1C6(IN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.