This website requires JavaScript.
no-image

* Images are for reference only

V-21-3C6

Extended
Manufacturer
Omron Electronics
MFR.Part #
V-21-3C6
JLCPCB Part #
C3820791
Package
-
Description
-25℃~+80℃ 125V 21A 250V 50,000,000 Cycles 600mA Round Plunger SPST-NO - Limit Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1221
200+ $1.2096
500+ $1.1662
1000+ $1.1453

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons