
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+150℃ | |
| Current Rating (AC) | 15A | |
| Current Rating (DC) | 600mA | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 50,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V-154-1A5-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+150℃ | |
| Current Rating (AC) | 15A | |
| Current Rating (DC) | 600mA | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 50,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V-154-1A5-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V-154-1A5-T datasheets or manufacturer documentation.
Datasheet: V-154-1A5-T Datasheet (PDF)
The V-154-1A5-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.