
* Images are for reference only
SSM 0042A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- SSM 0042A
- JLCPCB Part #
- C3820952
- Package
- -
- Description
- -25℃~+85℃ 100mA 100mA 125V 30,000,000 Cycles 30V SPDT Side Rotation, Adjustable Lever - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9000
200+
$0.3488
500+
$0.3359
1000+
$0.3311