
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+60℃ | |
| Length | 34.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 120V | |
| Release Time | 20ms | |
| Height | 44mm | |
| Switching Voltage(Max) | 220V@DC | |
| Width | 34.5mm | |
| Contact Form | 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKS2XTIN-11 AC120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+60℃ | |
| Length | 34.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 120V | |
| Release Time | 20ms | |
| Height | 44mm | |
| Switching Voltage(Max) | 220V@DC | |
| Width | 34.5mm | |
| Contact Form | 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKS2XTIN-11 AC120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKS2XTIN-11 AC120 datasheets or manufacturer documentation.
Datasheet: MKS2XTIN-11 AC120 Datasheet (PDF)
The MKS2XTIN-11 AC120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.