
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Length | 34.5mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 15A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 48V | |
| Release Time | 20ms | |
| Height | 44mm | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 34.5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKS1T-10 DC48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Length | 34.5mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 15A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 48V | |
| Release Time | 20ms | |
| Height | 44mm | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 34.5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKS1T-10 DC48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKS1T-10 DC48 datasheets or manufacturer documentation.
Datasheet: MKS1T-10 DC48 Datasheet (PDF)
The MKS1T-10 DC48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.