CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. MK2KP AC120
MK2KP AC120
Extended
* Images are for reference only

MK2KP AC120

Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
MK2KP AC120
JLCPCB Part #
C2753961
Package
-
Description
-10℃~+40℃ 120V 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC 30ms 30ms 5A Dual Coil Silver - Magnetic Latching Relays
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-10℃~+40℃
Operate Time30ms
Switching Current(Max)5A
Contact MaterialSilver
Coil Voltage120V
Release Time30ms
Switching Voltage(Max)250V@AC、250V@DC
Coil TypeDual Coil
Contact Form2 Form C: 2C (DPDT-CO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. MK2KP AC120
MK2KP AC120

* Images are for reference only

MK2KP AC120

Extended
Manufacturer

Omron Electronics

MFR.Part #
MK2KP AC120
JLCPCB Part #
C2753961
Package
-
Description
-10℃~+40℃ 120V 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC 30ms 30ms 5A Dual Coil Silver - Magnetic Latching Relays
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK2KP AC120

* Images are for reference only

MK2KP AC120

Extended
Manufacturer

Omron Electronics

MFR.Part #
MK2KP AC120
JLCPCB Part #
C2753961
Package
-
Description
-10℃~+40℃ 120V 2 Form C: 2C (DPDT-CO) 250V@AC、250V@DC 30ms 30ms 5A Dual Coil Silver - Magnetic Latching Relays
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK2KP AC120 Specifications

MK2KP AC120 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-10℃~+40℃
Operate Time30ms
Switching Current(Max)5A
Contact MaterialSilver
Coil Voltage120V
Release Time30ms
Switching Voltage(Max)250V@AC、250V@DC
Coil TypeDual Coil
Contact Form2 Form C: 2C (DPDT-CO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK2KP AC120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK2KP AC120 Schematic Symbol & PCB Footprint

The MK2KP AC120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.