
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -45℃~+60℃ | |
| Length | 38.73mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 120V | |
| Release Time | 10ms | |
| Height | 48.38mm | |
| Switching Voltage(Max) | 28V@DC、600V@AC | |
| Width | 35.56mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJN2CF-AC120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -45℃~+60℃ | |
| Length | 38.73mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 120V | |
| Release Time | 10ms | |
| Height | 48.38mm | |
| Switching Voltage(Max) | 28V@DC、600V@AC | |
| Width | 35.56mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJN2CF-AC120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MJN2CF-AC120 datasheets or manufacturer documentation.
Datasheet: MJN2CF-AC120 Datasheet (PDF)
The MJN2CF-AC120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.