
LY3-0 AC240
- Manufacturer
- MFR.Part #
- LY3-0 AC240
- JLCPCB Part #
- C2753369
- Package
- Plugin
- Description
- -25℃~+55℃ 10A 125V@DC、250V@AC 240V 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | 3 Form C: 3C (3P2T-CO) | |
| Length | 28mm | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 240V | |
| Release Time | 25ms | |
| Height | 36mm | |
| Width | 21.5mm |

* Images are for reference only
LY3-0 AC240
Extended- Manufacturer
- MFR.Part #
- LY3-0 AC240
- JLCPCB Part #
- C2753369
- Package
- Plugin
- Description
- -25℃~+55℃ 10A 125V@DC、250V@AC 240V 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LY3-0 AC240
Extended- Manufacturer
- MFR.Part #
- LY3-0 AC240
- JLCPCB Part #
- C2753369
- Package
- Plugin
- Description
- -25℃~+55℃ 10A 125V@DC、250V@AC 240V 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY3-0 AC240 Specifications
LY3-0 AC240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | 3 Form C: 3C (3P2T-CO) | |
| Length | 28mm | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 240V | |
| Release Time | 25ms | |
| Height | 36mm | |
| Width | 21.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY3-0 AC240. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY3-0 AC240 Documents
LY3-0 AC240 datasheets or manufacturer documentation.
Datasheet: LY3-0 AC240 Datasheet (PDF)
LY3-0 AC240 Schematic Symbol & PCB Footprint
The LY3-0 AC240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.