
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Electromechanical Contactor | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Auxiliary contact type | 1NO | |
| Driving mode | AC | |
| Coil voltage | AC110V | |
| Rated current | 22A | |
| Application type | Electromechanical | |
| series | J7KN | |
| Installation mode | DIN Rail, Base | |
| dimension | 49mm×45mm | |
| authentication | -、-、-、- |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J7KN-22D-10 110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Electromechanical Contactor | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Auxiliary contact type | 1NO | |
| Driving mode | AC | |
| Coil voltage | AC110V | |
| Rated current | 22A | |
| Application type | Electromechanical | |
| series | J7KN | |
| Installation mode | DIN Rail, Base | |
| dimension | 49mm×45mm | |
| authentication | -、-、-、- |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J7KN-22D-10 110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J7KN-22D-10 110 datasheets or manufacturer documentation.
Datasheet: J7KN-22D-10 110 Datasheet (PDF)
The J7KN-22D-10 110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.