
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/AC contactor | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Auxiliary contact type | -、1NO | |
| Coil voltage | AC500V | |
| Rated current | 15A | |
| size | 67mm×45mm | |
| series | J7KC | |
| Installation mode | DIN Rail, Base |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J7KC-12-10 AC500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/AC contactor | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Auxiliary contact type | -、1NO | |
| Coil voltage | AC500V | |
| Rated current | 15A | |
| size | 67mm×45mm | |
| series | J7KC | |
| Installation mode | DIN Rail, Base |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J7KC-12-10 AC500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J7KC-12-10 AC500 datasheets or manufacturer documentation.
Datasheet: J7KC-12-10 AC500 Datasheet (PDF)
The J7KC-12-10 AC500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.