
* Images are for reference only
G2R-1-E-T130 AC120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2R-1-E-T130 AC120
- JLCPCB Part #
- C6048311
- Package
- Plugin
- Description
- -40℃~+70℃ 10ms 120V 125V@DC、380V@AC 15ms 16A One set changeover: 1C (SPDT - changeover) Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4069
200+
$1.3596
500+
$1.3146
1000+
$1.2921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →