
* Images are for reference only
G2RL-1-E-HA DC5
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2RL-1-E-HA DC5
- JLCPCB Part #
- C1139033
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+85℃ 15ms 16A 300V@DC、440V@AC 5V 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5907
200+
$0.6167
500+
$0.5941
1000+
$0.5845
Related Products