D2VW2051G
Extended
* Images are for reference only

D2VW2051G

Attributes
Value
Manufacturer
MFR.Part #
D2VW2051G
JLCPCB Part #
C3823233
Package
-
Description
-40℃~+85℃ 10,000,000 Cycles 125V 30V 5A 5A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
Package-
Operating Temperature-40℃~+85℃
Current Rating (AC)5A
Current Rating (DC)5A
Actuator StyleSide Rotation, Adjustable Roller
Life10,000,000 Cycles
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V