
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Operating Force | 1.67N | |
| Contact Current | 10mA | |
| Voltage Rating | 12V | |
| Circuit | SPST-NO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B3D-4112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Operating Force | 1.67N | |
| Contact Current | 10mA | |
| Voltage Rating | 12V | |
| Circuit | SPST-NO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B3D-4112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B3D-4112 datasheets or manufacturer documentation.
Datasheet: B3D-4112 Datasheet (PDF)
The B3D-4112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.