
TL88K470R
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 470Ω | |
| Power(Watts) | 114W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
TL88K470R
Extended- Manufacturer
- MFR.Part #
- TL88K470R
- JLCPCB Part #
- C19532398
- Package
- -
- Description
- 114W 470Ω ±10% ±250ppm/℃ - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TL88K470R
Extended- Manufacturer
- MFR.Part #
- TL88K470R
- JLCPCB Part #
- C19532398
- Package
- -
- Description
- 114W 470Ω ±10% ±250ppm/℃ - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL88K470R Specifications
TL88K470R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 470Ω | |
| Power(Watts) | 114W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL88K470R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL88K470R Documents
TL88K470R datasheets or manufacturer documentation.
Datasheet: TL88K470R Datasheet (PDF)
TL88K470R Schematic Symbol & PCB Footprint
The TL88K470R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.