
TKH45P10R0FE-TR
- Manufacturer
- MFR.Part #
- TKH45P10R0FE-TR
- JLCPCB Part #
- C3930524
- Package
- TO-252
- Description
- -55℃~+175℃ 10Ω 45W Thick Film Resistor ±1% ±100ppm/℃ TO-252 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | TO-252 | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 45W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
TKH45P10R0FE-TR
Extended- Manufacturer
- MFR.Part #
- TKH45P10R0FE-TR
- JLCPCB Part #
- C3930524
- Package
- TO-252
- Description
- -55℃~+175℃ 10Ω 45W Thick Film Resistor ±1% ±100ppm/℃ TO-252 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TKH45P10R0FE-TR
Extended- Manufacturer
- MFR.Part #
- TKH45P10R0FE-TR
- JLCPCB Part #
- C3930524
- Package
- TO-252
- Description
- -55℃~+175℃ 10Ω 45W Thick Film Resistor ±1% ±100ppm/℃ TO-252 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TKH45P10R0FE-TR Specifications
TKH45P10R0FE-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | TO-252 | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 45W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TKH45P10R0FE-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TKH45P10R0FE-TR Documents
TKH45P10R0FE-TR datasheets or manufacturer documentation.
Datasheet: TKH45P10R0FE-TR Datasheet (PDF)
TKH45P10R0FE-TR Schematic Symbol & PCB Footprint
The TKH45P10R0FE-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.