
TGHGCR0750FE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | SOT-227-4 | |
| Resistance | 75mΩ | |
| Power(Watts) | 100W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±60ppm/℃ |

* Images are for reference only
TGHGCR0750FE
Extended- Manufacturer
- MFR.Part #
- TGHGCR0750FE
- JLCPCB Part #
- C2614269
- Package
- SOT-227-4
- Description
- 100W 75mΩ ±1% ±60ppm/℃ SOT-227-4 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TGHGCR0750FE
Extended- Manufacturer
- MFR.Part #
- TGHGCR0750FE
- JLCPCB Part #
- C2614269
- Package
- SOT-227-4
- Description
- 100W 75mΩ ±1% ±60ppm/℃ SOT-227-4 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TGHGCR0750FE Specifications
TGHGCR0750FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | SOT-227-4 | |
| Resistance | 75mΩ | |
| Power(Watts) | 100W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±60ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TGHGCR0750FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TGHGCR0750FE Documents
TGHGCR0750FE datasheets or manufacturer documentation.
Datasheet: TGHGCR0750FE Datasheet (PDF)
TGHGCR0750FE Schematic Symbol & PCB Footprint
The TGHGCR0750FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.