
TGA-020
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Ohmite | |
| Package | - | |
| Leakage Current | 3mA | |
| Current Rating | 20A | |
| Filter Type | Three-Phase (Y) | |
| Mounting Type | Base Mount | |
| Voltage - Input | 440V |

* Images are for reference only
TGA-020
Extended- Manufacturer
- MFR.Part #
- TGA-020
- JLCPCB Part #
- C7067936
- Package
- -
- Description
- 20A 440V Base Mount Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TGA-020
Extended- Manufacturer
- MFR.Part #
- TGA-020
- JLCPCB Part #
- C7067936
- Package
- -
- Description
- 20A 440V Base Mount Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TGA-020 Specifications
TGA-020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Ohmite | |
| Package | - | |
| Leakage Current | 3mA | |
| Current Rating | 20A | |
| Filter Type | Three-Phase (Y) | |
| Mounting Type | Base Mount | |
| Voltage - Input | 440V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TGA-020. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TGA-020 Documents
TGA-020 datasheets or manufacturer documentation.
Datasheet: TGA-020 Datasheet (PDF)
TGA-020 Schematic Symbol & PCB Footprint
The TGA-020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.