
* Images are for reference only
TEH70M20R0JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TEH70M20R0JE
- JLCPCB Part #
- C19408201
- Package
- TO-247
- Description
- 20Ω 70W Thick Film Resistor ±5% ±50ppm/℃ TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7423
210+
$10.6712
510+
$10.3142
990+
$10.1373
Related Products