
TDH35P75R0FE
- Manufacturer
- MFR.Part #
- TDH35P75R0FE
- JLCPCB Part #
- C4195247
- Package
- -
- Description
- 75Ω ±1% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 75Ω | |
| Tolerance | ±1% |

* Images are for reference only
TDH35P75R0FE
Extended- Manufacturer
- MFR.Part #
- TDH35P75R0FE
- JLCPCB Part #
- C4195247
- Package
- -
- Description
- 75Ω ±1% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TDH35P75R0FE
Extended- Manufacturer
- MFR.Part #
- TDH35P75R0FE
- JLCPCB Part #
- C4195247
- Package
- -
- Description
- 75Ω ±1% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDH35P75R0FE Specifications
TDH35P75R0FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 75Ω | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDH35P75R0FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDH35P75R0FE Schematic Symbol & PCB Footprint
The TDH35P75R0FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.