
* Images are for reference only
TCH35P2R20JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TCH35P2R20JE
- JLCPCB Part #
- C7399464
- Package
- TO-220-2
- Description
- -55℃~+175℃ 2.2Ω 35W Thick Film Resistor ±300ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6910
210+
$4.6652
510+
$4.5093
990+
$4.4322
Related Products