
TA203PA390RJE
- Manufacturer
- MFR.Part #
- TA203PA390RJE
- JLCPCB Part #
- C3412174
- Package
- Power-Chip
- Description
- -55℃~+180℃ 390Ω 3W Thick Film Resistor ±100ppm/℃ ±5% Power-Chip Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Power-Chip | |
| Resistance | 390Ω | |
| Operating Temperature | -55℃~+180℃ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
TA203PA390RJE
Extended- Manufacturer
- MFR.Part #
- TA203PA390RJE
- JLCPCB Part #
- C3412174
- Package
- Power-Chip
- Description
- -55℃~+180℃ 390Ω 3W Thick Film Resistor ±100ppm/℃ ±5% Power-Chip Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TA203PA390RJE
Extended- Manufacturer
- MFR.Part #
- TA203PA390RJE
- JLCPCB Part #
- C3412174
- Package
- Power-Chip
- Description
- -55℃~+180℃ 390Ω 3W Thick Film Resistor ±100ppm/℃ ±5% Power-Chip Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA203PA390RJE Specifications
TA203PA390RJE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Power-Chip | |
| Resistance | 390Ω | |
| Operating Temperature | -55℃~+180℃ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA203PA390RJE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA203PA390RJE Documents
TA203PA390RJE datasheets or manufacturer documentation.
Datasheet: TA203PA390RJE Datasheet (PDF)
TA203PA390RJE Schematic Symbol & PCB Footprint
The TA203PA390RJE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.