
SM204013606FE
- Manufacturer
- MFR.Part #
- SM204013606FE
- JLCPCB Part #
- C20107523
- Package
- Plugin
- Description
- -55℃~+180℃ 360MΩ Metal foil resistor ±1% ±100ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 360MΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Type | Metal foil resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
SM204013606FE
Extended- Manufacturer
- MFR.Part #
- SM204013606FE
- JLCPCB Part #
- C20107523
- Package
- Plugin
- Description
- -55℃~+180℃ 360MΩ Metal foil resistor ±1% ±100ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM204013606FE
Extended- Manufacturer
- MFR.Part #
- SM204013606FE
- JLCPCB Part #
- C20107523
- Package
- Plugin
- Description
- -55℃~+180℃ 360MΩ Metal foil resistor ±1% ±100ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM204013606FE Specifications
SM204013606FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 360MΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Type | Metal foil resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM204013606FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM204013606FE Schematic Symbol & PCB Footprint
The SM204013606FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.