
SM106RD-001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 25MΩ、5000MΩ | |
| Power(Watts) | 1.5W | |
| Number of Resistors | 2 | |
| Tolerance | ±1% | |
| Number of Pins | 3 |

* Images are for reference only
SM106RD-001
Extended- Manufacturer
- MFR.Part #
- SM106RD-001
- JLCPCB Part #
- C6488811
- Package
- -
- Description
- 1.5W 2 25MΩ、5000MΩ 3 ±1% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM106RD-001
Extended- Manufacturer
- MFR.Part #
- SM106RD-001
- JLCPCB Part #
- C6488811
- Package
- -
- Description
- 1.5W 2 25MΩ、5000MΩ 3 ±1% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM106RD-001 Specifications
SM106RD-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 25MΩ、5000MΩ | |
| Power(Watts) | 1.5W | |
| Number of Resistors | 2 | |
| Tolerance | ±1% | |
| Number of Pins | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM106RD-001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM106RD-001 Documents
SM106RD-001 datasheets or manufacturer documentation.
Datasheet: SM106RD-001 Datasheet (PDF)
SM106RD-001 Schematic Symbol & PCB Footprint
The SM106RD-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.