
OY330KE
- Manufacturer
- MFR.Part #
- OY330KE
- JLCPCB Part #
- C3428958
- Package
- Plugin,D7xL19mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 2W 33Ω Ceramic Resistor ±10% 插件,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7xL19mm | |
| Resistance | 33Ω | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |

* Images are for reference only
OY330KE
Extended- Manufacturer
- MFR.Part #
- OY330KE
- JLCPCB Part #
- C3428958
- Package
- Plugin,D7xL19mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 2W 33Ω Ceramic Resistor ±10% 插件,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OY330KE
Extended- Manufacturer
- MFR.Part #
- OY330KE
- JLCPCB Part #
- C3428958
- Package
- Plugin,D7xL19mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 2W 33Ω Ceramic Resistor ±10% 插件,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OY330KE Specifications
OY330KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7xL19mm | |
| Resistance | 33Ω | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OY330KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OY330KE Documents
OY330KE datasheets or manufacturer documentation.
Datasheet: OY330KE Datasheet (PDF)
OY330KE Schematic Symbol & PCB Footprint
The OY330KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.