
OY154K
- Manufacturer
- MFR.Part #
- OY154K
- JLCPCB Part #
- C19306634
- Package
- Plugin
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 150kΩ 2W Ceramic Resistor ±10% 插件 Through Hole Resistors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 150kΩ | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |

* Images are for reference only
OY154K
Extended- Manufacturer
- MFR.Part #
- OY154K
- JLCPCB Part #
- C19306634
- Package
- Plugin
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 150kΩ 2W Ceramic Resistor ±10% 插件 Through Hole Resistors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OY154K
Extended- Manufacturer
- MFR.Part #
- OY154K
- JLCPCB Part #
- C19306634
- Package
- Plugin
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 150kΩ 2W Ceramic Resistor ±10% 插件 Through Hole Resistors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OY154K Specifications
OY154K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 150kΩ | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OY154K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OY154K Documents
OY154K datasheets or manufacturer documentation.
Datasheet: OY154K Datasheet (PDF)
OY154K Schematic Symbol & PCB Footprint
The OY154K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.