
OM56G5E-R58
- Manufacturer
- MFR.Part #
- OM56G5E-R58
- JLCPCB Part #
- C3568253
- Package
- Plugin,D5xL12mm
- Description
- 1W 5.6Ω Carbon Film Resistor ±350ppm/℃ ±5% 插件,D5xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5xL12mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |

* Images are for reference only
OM56G5E-R58
Extended- Manufacturer
- MFR.Part #
- OM56G5E-R58
- JLCPCB Part #
- C3568253
- Package
- Plugin,D5xL12mm
- Description
- 1W 5.6Ω Carbon Film Resistor ±350ppm/℃ ±5% 插件,D5xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OM56G5E-R58
Extended- Manufacturer
- MFR.Part #
- OM56G5E-R58
- JLCPCB Part #
- C3568253
- Package
- Plugin,D5xL12mm
- Description
- 1W 5.6Ω Carbon Film Resistor ±350ppm/℃ ±5% 插件,D5xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OM56G5E-R58 Specifications
OM56G5E-R58 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5xL12mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OM56G5E-R58. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OM56G5E-R58 Documents
OM56G5E-R58 datasheets or manufacturer documentation.
Datasheet: OM56G5E-R58 Datasheet (PDF)
OM56G5E-R58 Schematic Symbol & PCB Footprint
The OM56G5E-R58 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.