
* Images are for reference only
OD123KE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OD123KE
- JLCPCB Part #
- C3431934
- Package
- Plugin,D2.5xL7mm
- Description
- 12kΩ 250mW Carbon Composition Resistor ±10% 插件,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3297
1000+
$0.1276
2500+
$0.1232
5000+
$0.1210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →