
OD121JE
- Manufacturer
- MFR.Part #
- OD121JE
- JLCPCB Part #
- C2641653
- Package
- Plugin,D2.5xL7mm
- Description
- 120Ω 250mW Carbon Composition Resistor ±5% 插件,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.5xL7mm | |
| Resistance | 120Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |

* Images are for reference only
OD121JE
Extended- Manufacturer
- MFR.Part #
- OD121JE
- JLCPCB Part #
- C2641653
- Package
- Plugin,D2.5xL7mm
- Description
- 120Ω 250mW Carbon Composition Resistor ±5% 插件,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OD121JE
Extended- Manufacturer
- MFR.Part #
- OD121JE
- JLCPCB Part #
- C2641653
- Package
- Plugin,D2.5xL7mm
- Description
- 120Ω 250mW Carbon Composition Resistor ±5% 插件,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OD121JE Specifications
OD121JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.5xL7mm | |
| Resistance | 120Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OD121JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OD121JE Documents
OD121JE datasheets or manufacturer documentation.
Datasheet: OD121JE Datasheet (PDF)
OD121JE Schematic Symbol & PCB Footprint
The OD121JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.