
* Images are for reference only
MSR1 R05 F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MSR1 R05 F
- JLCPCB Part #
- C5678040
- Package
- Plugin
- Description
- 1W 50mΩ Current Sense Resistor ±1% ±20ppm/℃ 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0637
250+
$0.8236
500+
$0.7962
1000+
$0.7834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →