
MRA0207 61R9 B 15PPM TA
- Manufacturer
- MFR.Part #
- MRA0207 61R9 B 15PPM TA
- JLCPCB Part #
- C6596809
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+155℃ 250mW 61.9Ω Metal Film Resistors ±0.1% ±15ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.3xL6.3mm | |
| Resistance | 61.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistors | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
MRA0207 61R9 B 15PPM TA
Extended- Manufacturer
- MFR.Part #
- MRA0207 61R9 B 15PPM TA
- JLCPCB Part #
- C6596809
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+155℃ 250mW 61.9Ω Metal Film Resistors ±0.1% ±15ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MRA0207 61R9 B 15PPM TA
Extended- Manufacturer
- MFR.Part #
- MRA0207 61R9 B 15PPM TA
- JLCPCB Part #
- C6596809
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+155℃ 250mW 61.9Ω Metal Film Resistors ±0.1% ±15ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRA0207 61R9 B 15PPM TA Specifications
MRA0207 61R9 B 15PPM TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.3xL6.3mm | |
| Resistance | 61.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistors | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRA0207 61R9 B 15PPM TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRA0207 61R9 B 15PPM TA Schematic Symbol & PCB Footprint
The MRA0207 61R9 B 15PPM TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.