
MOX-3-131956G
- Manufacturer
- MFR.Part #
- MOX-3-131956G
- JLCPCB Part #
- C3467834
- Package
- Plugin,D8.8xL79.8mm
- Description
- -55℃~+210℃ 195MΩ 4W Thick Film Resistor ±2% ±25ppm/℃ 插件,D8.8xL79.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.8xL79.8mm | |
| Resistance | 195MΩ | |
| Operating Temperature | -55℃~+210℃ | |
| Power(Watts) | 4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
MOX-3-131956G
Extended- Manufacturer
- MFR.Part #
- MOX-3-131956G
- JLCPCB Part #
- C3467834
- Package
- Plugin,D8.8xL79.8mm
- Description
- -55℃~+210℃ 195MΩ 4W Thick Film Resistor ±2% ±25ppm/℃ 插件,D8.8xL79.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOX-3-131956G
Extended- Manufacturer
- MFR.Part #
- MOX-3-131956G
- JLCPCB Part #
- C3467834
- Package
- Plugin,D8.8xL79.8mm
- Description
- -55℃~+210℃ 195MΩ 4W Thick Film Resistor ±2% ±25ppm/℃ 插件,D8.8xL79.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX-3-131956G Specifications
MOX-3-131956G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.8xL79.8mm | |
| Resistance | 195MΩ | |
| Operating Temperature | -55℃~+210℃ | |
| Power(Watts) | 4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX-3-131956G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX-3-131956G Documents
MOX-3-131956G datasheets or manufacturer documentation.
Datasheet: MOX-3-131956G Datasheet (PDF)
MOX-3-131956G Schematic Symbol & PCB Footprint
The MOX-3-131956G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.