
MOX-400232009JE
- Manufacturer
- MFR.Part #
- MOX-400232009JE
- JLCPCB Part #
- C3356167
- Package
- Plugin,D4.2xL14.8mm
- Description
- -55℃~+220℃ 200000MΩ 750mW Thick Film Resistor ±100ppm/℃ ±5% 插件,D4.2xL14.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D4.2xL14.8mm | |
| Resistance | 200000MΩ | |
| Operating Temperature | -55℃~+220℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
MOX-400232009JE
Extended- Manufacturer
- MFR.Part #
- MOX-400232009JE
- JLCPCB Part #
- C3356167
- Package
- Plugin,D4.2xL14.8mm
- Description
- -55℃~+220℃ 200000MΩ 750mW Thick Film Resistor ±100ppm/℃ ±5% 插件,D4.2xL14.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOX-400232009JE
Extended- Manufacturer
- MFR.Part #
- MOX-400232009JE
- JLCPCB Part #
- C3356167
- Package
- Plugin,D4.2xL14.8mm
- Description
- -55℃~+220℃ 200000MΩ 750mW Thick Film Resistor ±100ppm/℃ ±5% 插件,D4.2xL14.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX-400232009JE Specifications
MOX-400232009JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D4.2xL14.8mm | |
| Resistance | 200000MΩ | |
| Operating Temperature | -55℃~+220℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX-400232009JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX-400232009JE Documents
MOX-400232009JE datasheets or manufacturer documentation.
Datasheet: MOX-400232009JE Datasheet (PDF)
MOX-400232009JE Schematic Symbol & PCB Footprint
The MOX-400232009JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.