MOX-300001007F
Extended
* Images are for reference only

MOX-300001007F

Attributes
Value
Manufacturer
MFR.Part #
MOX-300001007F
JLCPCB Part #
C19543699
Package
Plugin
Description
-55℃~+155℃ 1000MΩ 500mW Thick Film Resistor ±1% ±200ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin
Resistance1000MΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃