
ML9091FE-R52
- Manufacturer
- MFR.Part #
- ML9091FE-R52
- JLCPCB Part #
- C19618842
- Package
- Plugin
- Description
- 500mW 9.09kΩ Metal Film Resistor ±1% ±50ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 9.09kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
ML9091FE-R52
Extended- Manufacturer
- MFR.Part #
- ML9091FE-R52
- JLCPCB Part #
- C19618842
- Package
- Plugin
- Description
- 500mW 9.09kΩ Metal Film Resistor ±1% ±50ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ML9091FE-R52
Extended- Manufacturer
- MFR.Part #
- ML9091FE-R52
- JLCPCB Part #
- C19618842
- Package
- Plugin
- Description
- 500mW 9.09kΩ Metal Film Resistor ±1% ±50ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ML9091FE-R52 Specifications
ML9091FE-R52 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 9.09kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML9091FE-R52. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ML9091FE-R52 Documents
ML9091FE-R52 datasheets or manufacturer documentation.
Datasheet: ML9091FE-R52 Datasheet (PDF)
ML9091FE-R52 Schematic Symbol & PCB Footprint
The ML9091FE-R52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.