This website requires JavaScript.
no-image

* Images are for reference only

MC204523004JER

Extended
Manufacturer
Ohmite
MFR.Part #
MC204523004JER
JLCPCB Part #
C6903357
Package
SMD,25.4x12.7mm
Description
-55℃~+180℃ 3.25W 3MΩ Thick Film Resistor ±5% ±50ppm/℃ SMD,25.4x12.7mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3270
200+ $6.5141
500+ $6.2967
1000+ $6.1889

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons