L50J5R0E-B
Extended
* Images are for reference only

L50J5R0E-B

Attributes
Value
Manufacturer
MFR.Part #
L50J5R0E-B
JLCPCB Part #
C5663625
Package
Plugin
Description
50W 5Ω ±400ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerOhmite
PackagePlugin
Resistance
Power(Watts)50W
Tolerance±5%
Temperature Coefficient±400ppm/℃