
IS250B24RKE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 24Ω | |
| Power(Watts) | 250W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
IS250B24RKE
Extended- Manufacturer
- MFR.Part #
- IS250B24RKE
- JLCPCB Part #
- C4360608
- Package
- -
- Description
- 24Ω 250W ±10% ±250ppm/℃ - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IS250B24RKE
Extended- Manufacturer
- MFR.Part #
- IS250B24RKE
- JLCPCB Part #
- C4360608
- Package
- -
- Description
- 24Ω 250W ±10% ±250ppm/℃ - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS250B24RKE Specifications
IS250B24RKE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 24Ω | |
| Power(Watts) | 250W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS250B24RKE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS250B24RKE Documents
IS250B24RKE datasheets or manufacturer documentation.
Datasheet: IS250B24RKE Datasheet (PDF)
IS250B24RKE Schematic Symbol & PCB Footprint
The IS250B24RKE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.