
* Images are for reference only
HS75 150R F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- HS75 150R F
- JLCPCB Part #
- C2619793
- Package
- Plugin
- Description
- 150Ω 75W Wirewound Resistor ±1% ±100ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4020
200+
$3.2510
500+
$3.1367
1000+
$3.0803