FPA250 1K J
Extended
* Images are for reference only

FPA250 1K J

Attributes
Value
Manufacturer
MFR.Part #
FPA250 1K J
JLCPCB Part #
C7278306
Package
-
Description
1kΩ 250W ±100ppm/℃ ±5% - Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerOhmite
Package-
Resistance1kΩ
Power(Watts)250W
Tolerance±5%
Temperature Coefficient±100ppm/℃