
D12K25R
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 25Ω | |
| Power(Watts) | 12W | |
| Tolerance | ±10% |

* Images are for reference only
D12K25R
Extended- Manufacturer
- MFR.Part #
- D12K25R
- JLCPCB Part #
- C17604950
- Package
- Plugin
- Description
- 12W 25Ω ±10% Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
D12K25R
Extended- Manufacturer
- MFR.Part #
- D12K25R
- JLCPCB Part #
- C17604950
- Package
- Plugin
- Description
- 12W 25Ω ±10% Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D12K25R Specifications
D12K25R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 25Ω | |
| Power(Watts) | 12W | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D12K25R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D12K25R Documents
D12K25R datasheets or manufacturer documentation.
Datasheet: D12K25R Datasheet (PDF)
D12K25R Schematic Symbol & PCB Footprint
The D12K25R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.