
B8J35R
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL25.4mm | |
| Resistance | 35Ω | |
| Power(Watts) | 8W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±260ppm/℃ |

* Images are for reference only
B8J35R
Extended- Manufacturer
- MFR.Part #
- B8J35R
- JLCPCB Part #
- C2648002
- Package
- Plugin,D7.9xL25.4mm
- Description
- 35Ω 8W Wirewound Resistor ±260ppm/℃ ±5% 插件,D7.9xL25.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B8J35R
Extended- Manufacturer
- MFR.Part #
- B8J35R
- JLCPCB Part #
- C2648002
- Package
- Plugin,D7.9xL25.4mm
- Description
- 35Ω 8W Wirewound Resistor ±260ppm/℃ ±5% 插件,D7.9xL25.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B8J35R Specifications
B8J35R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL25.4mm | |
| Resistance | 35Ω | |
| Power(Watts) | 8W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±260ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B8J35R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B8J35R Documents
B8J35R datasheets or manufacturer documentation.
Datasheet: B8J35R Datasheet (PDF)
B8J35R Schematic Symbol & PCB Footprint
The B8J35R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.