
* Images are for reference only
AY220K
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AY220K
- JLCPCB Part #
- C19317824
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+150℃ 22Ω 4.5W Ceramic Resistor ±10% 插件,P=22.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4130
200+
$15.3272
500+
$14.8152
1000+
$14.5625